+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120.03.10.25

Test probe: high current; 8A; Ø: 1mm; 2.5N; Overall len: 33.3mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
120.03.10.25
TME Symbol:
120.03.10.25

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
8A
Tip diameter
1mm
Spring compression force
2.5N
Overall length
33.3mm
Minimum pitch
2.54mm
Mounting height
8.35mm
Resistance
15mΩ
Key stroke
4.2mm
Gross weight0.25 g
See other products in this category: Test Probes FIXTEST,
*
120.03.10.25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 25 pcs - 5.98 USDGross price for quantities from 25 pcs - 5.98 USD