+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12010717

Connector: wire-wire; plug; male; Weather Pack; PIN: 3; for cable


Manufacturer: APTIV

Manufacturer part number:
12010717
TME Symbol:
12010717

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
Weather Pack
Number of pins
3
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Related items
12015793
Gross weight8.7 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12010717
809 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 490 pcs - 0.62 USDGross price for quantities from 490 pcs - 0.62 USD
Net price for quantities from 980 pcs - 0.58 USDGross price for quantities from 980 pcs - 0.58 USD
Net price for quantities from 2450 pcs - 0.53 USDGross price for quantities from 2450 pcs - 0.53 USD
Net price for quantities from 2940 pcs - 0.53 USDGross price for quantities from 2940 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 490 pcs