+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12014254

Crimping tool: dedicated; 0.5÷2mm2; terminals; Weather Pack


Manufacturer: APTIV

Manufacturer part number:
12014254
TME Symbol:
12014254

Specification

Manufacturer
APTIV
Crimping tool type
dedicated
Wire cross-section
0.5...2mm2
Application
terminals
Application - series/manufacturer
Weather Pack
Gross weight588.4 g
See other products in this category: Dedicated Crimping Tools APTIV,
*
12014254
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 207.94 USDGross price for quantities from 1 pcs - 207.94 USD