+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: CSS 0.37-3/3
Manufacturer | PHOENIX CONTACT | |
Type of automation module | Inverter | |
Max motor power | 0.37kW | |
Voltage between phases (for three phase system) | 3 x 220...480V AC | |
Electrical connection | push-in terminals | |
Mounting | for DIN rail mounting, for wall mounting | |
The programming method | push-buttons, rotary switch | |
Number of analog inputs | 1 | |
Operating temperature | -20...55°C | |
Output frequency | 0...500Hz | |
Current rating | 1.5A | |
IP rating | IP20 | |
Body dimensions | 35x210x175mm | |
Manufacturer series | CONTACTRON | |
Conform to the norm | SIL3 |