+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1201694

Automation module: Inverter; 0.55kW; 3x220÷480VAC; Analog in: 1

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1201694

Alternative designations: CSS 0.55-3/3

TME Symbol:
1201694

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
Inverter
Max motor power
0.55kW
Voltage between phases (for three phase system)
3 x 220...480V AC
Electrical connection
push-in terminals
Mounting
for DIN rail mounting, for wall mounting
The programming method
push-buttons, rotary switch
Number of analog inputs
1
Operating temperature
-20...55°C
Output frequency
0...500Hz
Current rating
1.8A
IP rating
IP20
Body dimensions
35x210x175mm
Manufacturer series
CONTACTRON
Conform to the norm
SIL3
Additional functions
  • adjustment rotary speed
  • safety fuction STO
  • softstart
Gross weight1.219 kg
Certificates
EAN code4063151265861
See other products in this category: Three Phase Inverters PHOENIX CONTACT,
See other products from this series.:
*
1201694
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 266.98 USDGross price for quantities from 1 pcs - 266.98 USD
Net price for quantities from 5 pcs - 247.90 USDGross price for quantities from 5 pcs - 247.90 USD