+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1204280000

Stripping tool; 4÷10mm2; 41mm; Multi-stripax

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1204280000
TME Symbol:
1204280000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
4...10mm2
Length
41mm
Manufacturer series
Multi-stripax
Gross weight30 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
See other products from this series.:
*
1204280000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 235.49 USDGross price for quantities from 1 pcs - 235.49 USD
Net price for quantities from 3 pcs - 209.33 USDGross price for quantities from 3 pcs - 209.33 USD
Net price for quantities from 5 pcs - 183.15 USDGross price for quantities from 5 pcs - 183.15 USD