+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12063A103GAT2A

Capacitor: ceramic; MLCC; 10nF; 25V; C0G (NP0); ±2%; SMD; 1206; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12063A103GAT2A

Alternative designations: KGM31ACG1E103GU

TME Symbol:
12063A103GAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
25V
Dielectric
C0G (NP0)
Tolerance
±2%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12063A103GAT2A
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.35 USDGross price for quantities from 6000 pcs - 0.35 USD
Net price for quantities from 12000 pcs - 0.33 USDGross price for quantities from 12000 pcs - 0.33 USD
Net price for quantities from 24000 pcs - 0.32 USDGross price for quantities from 24000 pcs - 0.32 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product