+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12063C475KAT4A

Capacitor: ceramic; MLCC; 4.7uF; 25V; X7R; ±10%; SMD; 1206; 330mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12063C475KAT4A
TME Symbol:
12063C475KAT4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7µF
Operating voltage
25V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
330mm
Operating temperature
-55...125°C
Alias
KGM31AR71E475KL
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12063C475KAT4A
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 25000 pcs - 0.10 USDGross price for quantities from 25000 pcs - 0.10 USD
Net price for quantities from 45000 pcs - 0.09 USDGross price for quantities from 45000 pcs - 0.09 USD
Net price for quantities from 90000 pcs - 0.09 USDGross price for quantities from 90000 pcs - 0.09 USD
Net price for quantities from 180000 pcs - 0.08 USDGross price for quantities from 180000 pcs - 0.08 USD
Net price for quantities from 360000 pcs - 0.08 USDGross price for quantities from 360000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Hardly available product