+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12066D107MAT2A

Capacitor: ceramic; MLCC; 100uF; 6.3V; X5R; ±20%; SMD; 1206; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12066D107MAT2A

Alternative designations: KGM31HR50J107MU

TME Symbol:
12066D107MAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
100µF
Operating voltage
6.3V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
180mm
Operating temperature
-55...85°C
Alias
KGM31HR50J107MU
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12066D107MAT2A
0 in TME stock
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product