+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12067A101KAT4A

Capacitor: ceramic; MLCC; 100pF; 500V; C0G (NP0); ±10%; SMD; 1206


Manufacturer: KYOCERA AVX

Manufacturer part number:
12067A101KAT4A

Alternative designations: KGM31BCG2H101KM

TME Symbol:
12067A101KAT4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1nF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12067A101KAT4A
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
Net price for quantities from 60000 pcs - 0.05 USDGross price for quantities from 60000 pcs - 0.05 USD
Net price for quantities from 75000 pcs - 0.05 USDGross price for quantities from 75000 pcs - 0.05 USD
Net price for quantities from 120000 pcs - 0.05 USDGross price for quantities from 120000 pcs - 0.05 USD
Net price for quantities from 150000 pcs - 0.05 USDGross price for quantities from 150000 pcs - 0.05 USD
Net price for quantities from 240000 pcs - 0.05 USDGross price for quantities from 240000 pcs - 0.05 USD
Net price for quantities from 300000 pcs - 0.05 USDGross price for quantities from 300000 pcs - 0.05 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Hardly available product