+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12067A471FAT2A

Capacitor: ceramic; MLCC; 470pF; 500V; C0G (NP0); ±1%; SMD; 1206


Manufacturer: KYOCERA AVX

Manufacturer part number:
12067A471FAT2A

Alternative designations: KGM31VCG2H471FU

TME Symbol:
12067A471FAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.47nF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1206
Case - mm
3216
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM31VCG2H471FU
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12067A471FAT2A
1214 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.33 USDGross price for quantities from 6000 pcs - 0.33 USD
Net price for quantities from 10000 pcs - 0.30 USDGross price for quantities from 10000 pcs - 0.30 USD
Net price for quantities from 14000 pcs - 0.28 USDGross price for quantities from 14000 pcs - 0.28 USD
Net price for quantities from 20000 pcs - 0.25 USDGross price for quantities from 20000 pcs - 0.25 USD
Net price for quantities from 30000 pcs - 0.23 USDGross price for quantities from 30000 pcs - 0.23 USD
Net price for quantities from 40000 pcs - 0.21 USDGross price for quantities from 40000 pcs - 0.21 USD
Net price for quantities from 50000 pcs - 0.20 USDGross price for quantities from 50000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs