+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206B103K251CT

Capacitor: ceramic; 10nF; 250V; X7R; ±10%; 1206

Manufacturer: WALSIN

Manufacturer part number:
1206B103K251CT
TME Symbol:
1206B103K251CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
250V
Dielectric
X7R
Tolerance
±10%
Case - inch
1206
Case - mm
3216
Operating temperature
-55...125°C
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors WALSIN,
*
1206B103K251CT
2400 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs