+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206L005/60WR

Fuse: PTC polymer; SMD; 50mA; 1206L; 1206


Manufacturer: LITTELFUSE

Manufacturer part number:
1206L005/60WR
TME Symbol:
1206L005/60WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
50mA
Max surge current
10A
Switched current
0.15A
Max. voltage
60V DC
Manufacturer series
1206L
Power
0.6W
Min. resistance
3.6Ω
Max resistance
20Ω
Case - inch
1206
Case - mm
3216
A dimension
3.4mm
B dimension
1.8mm
C dimension
1.25mm
D dimension
0.75mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight0.018 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1206L005/60WR
466 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs