+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206L035/30WR

Fuse: PTC polymer; SMD; 350mA; 1206L; 1206


Manufacturer: LITTELFUSE

Manufacturer part number:
1206L035/30WR
TME Symbol:
1206L035/30WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.35A
Max surge current
100A
Switched current
0.75A
Max. voltage
30V DC
Manufacturer series
1206L
Power
0.6W
Min. resistance
0.3Ω
Max resistance
1.2Ω
Case - inch
1206
Case - mm
3216
A dimension
3.4mm
B dimension
1.8mm
C dimension
1mm
D dimension
0.75mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1206L035/30WR
0 in TME stock
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.