+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206L175PR

Fuse: PTC polymer; 1.75A; SMD; 1206L; 1206

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
1206L175PR
TME Symbol:
1206L175PR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
1.75A
Max surge current
100A
Switched current
3.5A
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
1206L
Power
0.8W
Min. resistance
20mΩ
Max resistance
90mΩ
Case - inch
1206
Case - mm
3216
A dimension
3.4mm
B dimension
1.8mm
C dimension
1.8mm
D dimension
0.75mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1206L175PR
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)