+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 3A | |
Max surge current | 50A | |
Switched current | 6A | |
Max. voltage | 6V DC | |
Manufacturer series | 1206L | |
Power | 0.8W | |
Min. resistance | 3mΩ | |
Max resistance | 20mΩ | |
Case - inch | 1206 | |
Case - mm | 3216 | |
A dimension | 3.4mm | |
B dimension | 1.8mm | |
C dimension | 0.8mm | |
D dimension | 0.75mm | |
E dimension | 0.45mm | |
Operating temperature | -40...85°C |