+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206N221J201CT

Capacitor: ceramic; 220pF; 200V; C0G (NP0); ±5%; 1206


Manufacturer: WALSIN

Manufacturer part number:
1206N221J201CT
TME Symbol:
1206N221J201CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Capacitance
220pF
Operating voltage
200V
Dielectric
C0G (NP0)
Tolerance
±5%
Case - inch
1206
Case - mm
3216
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
*
1206N221J201CT
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product