+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1206W4D1002T5E

Resistor: thick film; 10kΩ; SMD; 1206; 250mW; ±0.5%; 200V; -55÷125°C


Manufacturer: ROYALOHM

Manufacturer part number:
1206W4D1002T5E
TME Symbol:
1206W4D1002T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
10kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±0.5%
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...125°C
Temperature coefficient
100ppm/°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
1206W4D1002T5E
0 in TME stock
Net price for quantities from 65000 pcs - 0.01 USDGross price for quantities from 65000 pcs - 0.01 USD
No. of pieces (Multiplicity: 65 000)
Minimum order quantity: 65 000.
Multiplicity: 65 000.