+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

120FEE

Fuse: fuse; ceramic,cylindrical; 120A; 690VAC; 500VDC

Manufacturer: BUSSMANN

Manufacturer part number:
120FEE
TME Symbol:
120FEE

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
0.12kA
Rated voltage
500V DC/690V AC
Fuse characteristics
aR, quick blow
Breaking capacity
50kA / 500V DC, 200kA
Energy I2t
540A2s
Power dissipation
32W
Gross weight83.89 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
120FEE
0 in TME stock
No. of pieces (Multiplicity: 5)
Product for special order
Packaging method by the manufacturerCardboard = 5 pcs