+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121.001.10

Automation module: PLC programmable controller; OUT: 8; IN: 10

Manufacturer: Beans & Bits GmbH

Manufacturer part number:
121.001.10
TME Symbol:
121.001.10

Specification

Manufacturer
Beans & Bits GmbH
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
10
Manufacturer series
Controllino
Kind of input 1
analogue, digital
Body dimensions
100x50x19.5mm
Operating temperature
-10...55°C
Number of analog inputs
6
Interface
RS485
Trade name
Controllino MICRO, logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 12...24V DC
Gross weight144.54 g
Certificates
See other products in this category: PLC Drivers Beans & Bits GmbH
*
121.001.10
Product withdrawn from the offer
Use the specification table below to search for similar products