+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12101C475KAT2A

Capacitor: ceramic; MLCC; 4.7uF; 100V; X7R; ±10%; SMD; 1210; 180mm

Manufacturer: KYOCERA AVX

Manufacturer part number:
12101C475KAT2A
TME Symbol:
12101C475KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12101C475KAT2A
1555 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
Net price for quantities from 12000 pcs - 0.22 USDGross price for quantities from 12000 pcs - 0.22 USD
Net price for quantities from 15000 pcs - 0.20 USDGross price for quantities from 15000 pcs - 0.20 USD
Net price for quantities from 20000 pcs - 0.19 USDGross price for quantities from 20000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs