+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12101C684KAT2A

Capacitor: ceramic; MLCC; 680nF; 100V; X7R; ±10%; SMD; 1210; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12101C684KAT2A

Alternative designations: KGM32LR72A684KU

TME Symbol:
12101C684KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.68µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM32LR72A684KU
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12101C684KAT2A
0 in TME stock
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD
Net price for quantities from 6000 pcs - 0.39 USDGross price for quantities from 6000 pcs - 0.39 USD
Net price for quantities from 8000 pcs - 0.36 USDGross price for quantities from 8000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.33 USD
Net price for quantities from 14000 pcs - 0.30 USDGross price for quantities from 14000 pcs - 0.30 USD
Net price for quantities from 20000 pcs - 0.26 USDGross price for quantities from 20000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product