+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12101U271FAT2A

Capacitor: ceramic; MLCC; 270pF; 100V; C0G (NP0); ±1%; SMD; 1210


Manufacturer: KYOCERA AVX

Manufacturer part number:
12101U271FAT2A
TME Symbol:
12101U271FAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
270pF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGQ32DCG2A271FT
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12101U271FAT2A
0 in TME stock
Net price for quantities from 4000 pcs - 0.53 USDGross price for quantities from 4000 pcs - 0.53 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product