+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12105A272FAT2A

Capacitor: ceramic; MLCC; 2.7nF; 50V; C0G (NP0); ±1%; SMD; 1210


Manufacturer: KYOCERA AVX

Manufacturer part number:
12105A272FAT2A

Alternative designations: KGM32ECG1H272FU

TME Symbol:
12105A272FAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.7nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12105A272FAT2A
0 in TME stock
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.77 USD
Net price for quantities from 60000 pcs - 0.73 USDGross price for quantities from 60000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product