+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Alternative designations: KGM32ECG1H472JU
Manufacturer | KYOCERA AVX | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 4.7nF | |
Operating voltage | 50V | |
Dielectric | C0G (NP0) | |
Tolerance | ±5% | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C | |
Alias | KGM32ECG1H472JU |