+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12105C106KAT2A

Capacitor: ceramic; MLCC; 10uF; 50V; X7R; ±10%; SMD; 1210; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12105C106KAT2A

Alternative designations: KGM32AR71H106KU

TME Symbol:
12105C106KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM32AR71H106KU
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12105C106KAT2A
21127 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 1 000 pcs