+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12105C225KAT4A

Capacitor: ceramic; MLCC; 2.2uF; 50V; X7R; ±10%; SMD; 1210; 330mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12105C225KAT4A

Alternative designations: KGM32LR71H225KL

TME Symbol:
12105C225KAT4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
330mm
Operating temperature
-55...125°C
Alias
KGM32LR71H225KL
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12105C225KAT4A
0 in TME stock
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Hardly available product