+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12105D105KAT2A

Capacitor: ceramic; MLCC; 1uF; 50V; X5R; ±10%; SMD; 1210; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
12105D105KAT2A

Alternative designations: KGM32ER51H105KU

TME Symbol:
12105D105KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1µF
Operating voltage
50V
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Roll diameter max.
180mm
Operating temperature
-55...85°C
Alias
KGM32ER51H105KU
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
12105D105KAT2A
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 12000 pcs - 0.13 USDGross price for quantities from 12000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 24000 pcs - 0.12 USDGross price for quantities from 24000 pcs - 0.12 USD
Net price for quantities from 30000 pcs - 0.12 USDGross price for quantities from 30000 pcs - 0.12 USD
Net price for quantities from 60000 pcs - 0.12 USDGross price for quantities from 60000 pcs - 0.12 USD
Net price for quantities from 120000 pcs - 0.11 USDGross price for quantities from 120000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product