+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210AS-012K-01

Inductor: wire; SMD; 1210; 12nH; 1000mA; R: 0.09Ω; ±10%

Manufacturer: FASTRON

Manufacturer part number:
1210AS-012K-01
TME Symbol:
1210AS-012K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
12nH
Operating current
1A
Resistance
90mΩ
Tolerance
±10%
Resonant frequency
2.4GHz
Q factor
50
Test frequency
50MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.14 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210AS-012K-01
113 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 400 pcs - 0.16 USDGross price for quantities from 400 pcs - 0.16 USD
Net price for quantities from 800 pcs - 0.16 USDGross price for quantities from 800 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs