+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210AS-100K-01

Inductor: wire; SMD; 1210; 10000nH; 160mA; R: 6Ω; ±10%

Manufacturer: FASTRON

Manufacturer part number:
1210AS-100K-01
TME Symbol:
1210AS-100K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
10µH
Operating current
0.16A
Resistance
Tolerance
±10%
Resonant frequency
38MHz
Q factor
17
Test frequency
7.9MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.094 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210AS-100K-01
0 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.26 USDGross price for quantities from 400 pcs - 0.26 USD
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 800 pcs