+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210AS-150K-01

Inductor: wire; SMD; 1210; 15000nH; 120mA; R: 7Ω; ±10%

Manufacturer: FASTRON

Manufacturer part number:
1210AS-150K-01
TME Symbol:
1210AS-150K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
15µH
Operating current
0.12A
Resistance
Tolerance
±10%
Resonant frequency
20MHz
Q factor
15
Test frequency
7.9MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.096 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210AS-150K-01
0 in TME stock
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Hardly available product