+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210AS-R15J-01

Inductor: wire; SMD; 1210; 150nH; 870mA; R: 0.29Ω; ±5%


Manufacturer: FASTRON

Manufacturer part number:
1210AS-R15J-01
TME Symbol:
1210AS-R15J-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.15µH
Operating current
870mA
Resistance
0.29Ω
Tolerance
±5%
Resonant frequency
750MHz
Q factor
50
Test frequency
25MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.086 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210AS-R15J-01
613 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 800 pcs - 0.24 USDGross price for quantities from 800 pcs - 0.24 USD
Net price for quantities from 1600 pcs - 0.23 USDGross price for quantities from 1600 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs