+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210AS-R33J-01

Inductor: wire; SMD; 1210; 330nH; 680mA; R: 0.49Ω; ±5%

Manufacturer: FASTRON

Manufacturer part number:
1210AS-R33J-01
TME Symbol:
1210AS-R33J-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.33µH
Operating current
0.68A
Resistance
0.49Ω
Tolerance
±5%
Resonant frequency
0.5GHz
Q factor
45
Test frequency
25MHz
Inductor application
RF applications
Core material
ceramics
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON
*
1210AS-R33J-01
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 800 pcs