+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210F-101K-01

Inductor: wire; SMD; 1210; 100uH; 145mA; R: 4.7Ω; ±10%; ferrite


Manufacturer: FASTRON

Manufacturer part number:
1210F-101K-01
TME Symbol:
1210F-101K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.1mH
Operating current
145mA
Resistance
4.7Ω
Tolerance
±10%
Resonant frequency
4.5MHz
Q factor
22
Test frequency
0.1MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210F-101K-01
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Hardly available product
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD