+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210F-271K-01

Inductor: wire; SMD; 1210; 270uH; 90mA; R: 12.5Ω; ±10%; ferrite


Manufacturer: FASTRON

Manufacturer part number:
1210F-271K-01
TME Symbol:
1210F-271K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.27mH
Operating current
90mA
Resistance
12.5Ω
Tolerance
±10%
Resonant frequency
3MHz
Q factor
23
Test frequency
0.1MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.118 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210F-271K-01
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.64 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 400 pcs - 0.26 USDGross price for quantities from 400 pcs - 0.26 USD
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 800 pcs