+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 56µH | |
Operating current | 0.2A | |
Resistance | 2.5Ω | |
Tolerance | ±10% | |
Resonant frequency | 6MHz | |
Q factor | 24 | |
Test frequency | 0.1MHz | |
Inductor application | RF applications | |
Core material | ferrite |