+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210F-R10K-01

Inductor: wire; SMD; 1210; 0.1uH; 1.131A; R: 0.15Ω; ±10%


Manufacturer: FASTRON

Manufacturer part number:
1210F-R10K-01
TME Symbol:
1210F-R10K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.1µH
Operating current
1.131A
Resistance
0.15Ω
Tolerance
±10%
Resonant frequency
0.375GHz
Q factor
40
Test frequency
25MHz
Inductor application
RF applications
Core material
ferrite
Gross weight0.097 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1210F-R10K-01
134 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 400 pcs - 0.27 USDGross price for quantities from 400 pcs - 0.27 USD
Net price for quantities from 800 pcs - 0.26 USDGross price for quantities from 800 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs