+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210L005/90WR

Fuse: PTC polymer; SMD; 50mA; 1210L; 1210


Manufacturer: LITTELFUSE

Manufacturer part number:
1210L005/90WR
TME Symbol:
1210L005/90WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
50mA
Max surge current
10A
Switched current
0.15A
Max. voltage
90V DC
Manufacturer series
1210L
Power
1.5W
Min. resistance
3.6Ω
Max resistance
50Ω
Case - inch
1210
Case - mm
3225
A dimension
3.43mm
B dimension
2.8mm
C dimension
1.25mm
D dimension
0.75mm
E dimension
0.5mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1210L005/90WR
0 in TME stock
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.