+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210L020WR

Fuse: PTC polymer; SMD; 200mA; 1210L; 1210


Manufacturer: LITTELFUSE

Manufacturer part number:
1210L020WR
TME Symbol:
1210L020WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Max surge current
10A
Switched current
0.4A
Max. voltage
30V DC
Manufacturer series
1210L
Power
0.6W
Min. resistance
800mΩ
Max resistance
Case - inch
1210
Case - mm
3225
A dimension
3.43mm
B dimension
2.8mm
C dimension
1mm
D dimension
0.75mm
E dimension
0.5mm
Operating temperature
-40...85°C
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1210L020WR
341 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 150 pcs - 0.21 USDGross price for quantities from 150 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs