+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210L035YR

Fuse: PTC polymer; 350mA; SMD; 1210L; 1210

Manufacturer: LITTELFUSE

Manufacturer part number:
1210L035YR
TME Symbol:
1210L035YR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.35A
Max surge current
100A
Switched current
700mA
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
1210L
Power
0.6W
Min. resistance
320mΩ
Max resistance
1.3Ω
Case - inch
1210
Case - mm
3225
A dimension
3.43mm
B dimension
2.8mm
C dimension
0.85mm
D dimension
0.75mm
E dimension
0.5mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1210L035YR
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)