+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210L075/24PR-A

Fuse: PTC polymer; SMD; 750mA; 1210L; 1210


Manufacturer: LITTELFUSE

Manufacturer part number:
1210L075/24PR-A
TME Symbol:
1210L075/24PR-A

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Max surge current
100A
Switched current
1.5A
Max. voltage
6V DC
Manufacturer series
1210L
Power
0.6W
Min. resistance
130mΩ
Max resistance
400mΩ
Case - inch
1210
Case - mm
3225
Fuses application
automotive applications
A dimension
3.43mm
B dimension
2.8mm
C dimension
1.8mm
D dimension
0.75mm
E dimension
0.5mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1210L075/24PR-A
0 in TME stock
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.