+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1210L075/24PR

Fuse: PTC polymer; SMD; 750mA; 1210L; 1210


Manufacturer: LITTELFUSE

Manufacturer part number:
1210L075/24PR
TME Symbol:
1210L075/24PR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Max surge current
100A
Switched current
1.5A
Max. voltage
6V DC
Manufacturer series
1210L
Power
0.6W
Min. resistance
130mΩ
Max resistance
400mΩ
Case - inch
1210
Case - mm
3225
A dimension
3.43mm
B dimension
2.8mm
C dimension
1.8mm
D dimension
0.75mm
E dimension
0.5mm
Operating temperature
-40...85°C
Gross weight0.026 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1210L075/24PR
1245 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs