+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 2A | |
Max surge current | 100A | |
Switched current | 4A | |
Max. voltage | 6V DC | |
Manufacturer series | 1210L | |
Power | 0.8W | |
Min. resistance | 15mΩ | |
Max resistance | 70mΩ | |
Case - inch | 1210 | |
Case - mm | 3225 | |
A dimension | 3.43mm | |
B dimension | 2.8mm | |
C dimension | 1.6mm | |
D dimension | 0.75mm | |
E dimension | 0.5mm | |
Operating temperature | -40...85°C |