+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 2.21Ω | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Power | 0.125W | |
Tolerance | ±1% | |
Operating temperature | -55...155°C | |
Temperature coefficient | 400ppm/°C |