+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121397P020

Heat shrink sleeve; semi-rigid; 4: 1; 10.85mm; L: 80mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
121397P020
TME Symbol:
121397P020

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
4:1
Min. diameter before shrinking
10.85mm
Length
80mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2.41mm
Operating temperature
-40...130°C
Shrinkage temperature
135°C
Wall thickness
1.91mm
Kind of material
difficult to inflame
Gross weight78 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
121397P020
0 in TME stock
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
Net price for quantities from 900 pcs - 0.57 USDGross price for quantities from 900 pcs - 0.57 USD
Net price for quantities from 1500 pcs - 0.52 USDGross price for quantities from 1500 pcs - 0.52 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.