+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1216.1001

Fiber for LED; Ø: 2.2mm; L: 150mm; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1216.1001
TME Symbol:
1216.1001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
2.2mm
Length
0.15m
Shape
round
Front
convex
Holder variant
flexible, with PCB mounting
Colour
black
Gross weight0.91 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1216.1001
914 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 50 pcs