+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1217080-1

Terminal: flat; 6.3mm; 0.8mm; female; THT; tinned; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1217080-1
TME Symbol:
1217080-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
THT
Contact plating
tinned
Spatial orientation
straight
Terminal pitch
5.08mm
Gross weight0.451 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
*
1217080-1
6235 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 10 000 pcs