+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1218980000

Stopper; M40; brass; Han; -50÷120°C; M40; explosive zone

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1218980000
TME Symbol:
1218980000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M40
Body material
brass
Manufacturer series
Han
Operating temperature
-50...120°C
Thread
M40
Application
explosive zone
Gross weight140 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1218980000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 9.
Multiple of: 1.
Net price for quantities from 9 pcs - 20.26 USDGross price for quantities from 9 pcs - 20.26 USD
Net price for quantities from 27 pcs - 18.00 USDGross price for quantities from 27 pcs - 18.00 USD
Net price for quantities from 45 pcs - 15.77 USDGross price for quantities from 45 pcs - 15.77 USD