+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122111

Connector: TNC; plug; male; straight; 75Ω; crimped; for cable; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
122111
TME Symbol:
122111

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
POM
Body material
brass
Kind of cable
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Max. frequency
1GHz
Plating material
nickel
Operating temperature
-40...85°C
Gross weight12.24 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122111
0 in TME stock
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
Net price for quantities from 300 pcs - 4.33 USDGross price for quantities from 300 pcs - 4.33 USD
Net price for quantities from 500 pcs - 4.18 USDGross price for quantities from 500 pcs - 4.18 USD
No. of pieces (Multiplicity: 100)