+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

122116

Connector: TNC; plug; male; straight; 50Ω; crimped; for cable; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
122116
TME Symbol:
122116

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
POM
Body material
brass
Kind of cable
Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL
Max. frequency
11GHz
Plating material
nickel
Operating temperature
-40...85°C
Related items
47-10150
Gross weight13.46 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
122116
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 50 pcs